RBA40DREH

Heilind Number:SULRBA40DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBA40DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBA40DREH
Series:RBA Series
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.03 in
SKU:SULRBA40DREH

Detailed Description

Introducing the RBA40DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 80 female contacts with eyelet termination and gold plating on phosphor bronze material, it guarantees excellent conductivity and durability. The straight orientation and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. RoHS compliant with matte tin termination plating, it meets environmental standards. The Full Bellow contact type and 3.18 mm pitch offer optimal signal integrity. Compact in size with dimensions of 10.95 mm in height and 9.4 mm in width, it is perfect for space-constrained designs. Ideal for use in aerospace, defense, and industrial applications, the RBA40DREH is a reliable connectivity solution.