RBB05DHAN

Heilind Number:SULRBB05DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHAN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHAN

Detailed Description

Featuring a sleek and efficient design, the RBB05DHAN connector is a must-have for seamless board-to-board PCB connections. Boasting a gender-specific female orientation with two rows for enhanced connectivity, this component ensures reliable power transmission. With a durable termination method of thru hole and contact materials crafted from high-quality phosphor bronze with gold plating, it guarantees optimal performance even in demanding environments. Operating at an amperage of 1A and voltage of 300VAC, it meets industry standards for safety and efficiency. The hairpin contact type and right-angle orientation further enhance its versatility. With a pitch of 1.27mm and tail length of 2.54mm, it offers precise and secure connections. Designed to withstand extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Compact in size, with dimensions of 9.4mm in width and 23.24mm in height, it is easy to integrate into circuit designs. The matte tin termination plating ensures durability and longevity. This connector, categorized under hi-rel, is perfect for use in aerospace, defense, and other high-reliability applications. Trust the RBB05DHAN for seamless and efficient board-to-board connections in your projects.