RBB05DHAR

Heilind Number:SULRBB05DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHAR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHAR

Detailed Description

Introducing the RBB05DHAR, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. This female connector features two rows with a total of 10 positions, suitable for a variety of applications. With a pitch of 1.27mm (.05in) and termination method through-hole, it ensures secure mounting on metal boards. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent performance standards. Its hairpin contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Additionally, its compact dimensions of 23.24mm in height and 9.4mm in width make it space-efficient. Trusted for quality and performance, the RBB05DHAR is the perfect solution for your PCB connectivity needs.