RBB05DHAS

Heilind Number:SULRBB05DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULRBB05DHAS

Detailed Description

Introducing the RBB05DHAS, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a dual-row configuration with a total of 10 positions, perfect for complex circuitry applications. Its female gender and side hole mount type make it versatile for various PCB designs. The termination method is through-hole, ensuring secure and durable connections. Crafted with PPS and phosphor bronze materials, it guarantees excellent conductivity and longevity. The gold contact plating offers superior corrosion resistance, ideal for demanding environments. With a pitch of 1.27mm and voltage rating of 300VAC, this connector meets industry standards for power and signal transmission. Its hairpin contact type and right-angle orientation provide efficient PCB mating. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for both commercial and industrial use. The matte tin termination plating further enhances its durability. With a compact design, measuring 23.24mm in height and 9.4mm in width, it saves valuable PCB space. Whether for telecommunications, aerospace, or automotive applications, the RBB05DHAS ensures seamless connectivity and performance. Trust in its quality and precision for your next project.