RBB05DHAT

Heilind Number:SULRBB05DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHAT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHAT

Detailed Description

The RBB05DHAT is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender with two rows of contacts, it offers a secure and stable interface. The termination method of threaded thru-hole mounting ensures easy installation. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for various applications. The hairpin contact type and right-angle orientation provide flexibility in design. With ten positions and a tail length of 2.54mm, it allows for multiple connections. Operating efficiently in a wide temperature range of -65 to 125°C, and with a compact size of 23.24mm in height and 9.4mm in width, it is ideal for use in demanding environments. The termination plating of matte tin enhances durability. This connector, part of the hi_rel category, ensures high reliability in critical applications. Perfect for use in industries such as aerospace, defense, and telecommunications, it meets stringent quality standards. Upgrade your connectivity solutions with the RBB05DHAT.