RBB05DHBD

Heilind Number:SULRBB05DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHBD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHBD

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBB05DHBD. Designed for high-performance applications, this connector features a female gender with two rows for secure connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 1.27 mm (0.05 in) and 10 hairpin contacts, it provides efficient signal transmission. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent performance standards. With a tail length of 4.32 mm (0.17 in) and a compact size of 9.4 mm (0.37 in) width, this connector is suitable for space-constrained PCB designs. Its matte tin termination plating and wide operating temperature range of -65 to 125 °C make it ideal for various industrial environments. Trust in the reliability of our RBB05DHBD connector for seamless board-to-board connections.