RBB05DHBN

Heilind Number:SULRBB05DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHBN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHBN

Detailed Description

Introducing SKU RBB05DHBN, a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal performance in demanding environments. With a current rating of 1A and voltage capacity of 300VAC, it offers secure power transmission. The female connector with two rows and 10 positions, along with a pitch of 1.27mm, allows for precise and stable connections. Its right-angle, no mounting design and thru-hole termination method make installation easy. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The matte tin termination plating enhances durability. With dimensions of 9.4mm in width and 23.24mm in height, this connector is compact yet efficient. Perfect for use in high-speed data transfer, telecommunications, and industrial equipment, the SKU RBB05DHBN is a must-have component for your connectivity needs.