| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB05DHBS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB05DHBS |
RBB05DHBS
| Heilind Number: | SULRBB05DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB05DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB05DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and a pitch of 1.27mm (.05 in), this connector boasts two rows of ten female contacts, each featuring durable phosphor bronze construction with gold plating for optimal conductivity. The unique hairpin contact type ensures secure mating, while the right-angle orientation and side hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, and rated for a voltage of 300 VAC and an amperage of 1A, this connector is perfect for demanding industrial applications. Its matte tin termination plating guarantees reliability over time. Trust in the RBB05DHBS for seamless board-to-board connections in your projects.

