RBB05DHFD

Heilind Number:SULRBB05DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHFD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHFD

Detailed Description

Introducing the RBB05DHFD, a high-performance connector designed for demanding applications. With a sleek, low-profile design and a durable construction, this connector ensures reliable connectivity in any environment. Featuring PPS & Phosphor Bronze construction with gold contact plating, it guarantees excellent signal transmission. Its surface mount termination method and clearance hole mount type make installation a breeze. With a straight orientation and 2 rows of 10 positions each, it offers versatile connectivity options. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, it is suitable for a wide range of industrial and commercial uses. The connector's hairpin contact type and matte tin termination plating further enhance its performance and longevity. Perfect for board-to-board PCB connections, card edge connections, and more, the RBB05DHFD is a top choice for professionals seeking quality and reliability.