RBB05DHFR

Heilind Number:SULRBB05DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHFR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHFR

Detailed Description

The RBB05DHFR is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PPS and phosphor bronze materials, it ensures optimal performance. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various applications. This female connector has two rows with 10 positions, allowing for multiple connections. The surface mount termination method and gold contact plating guarantee secure and stable contact. With a pitch of 1.27mm and a straight orientation, it offers easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. RoHS compliant and with matte tin termination plating, it adheres to industry standards for environmental responsibility. The RBB05DHFR is the perfect choice for high-performance electronic systems.