RBB05DHFT

Heilind Number:SULRBB05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHFT

Detailed Description

Introducing the RBB05DHFT, a high-performance PCB connector designed for precision and reliability. With a gender specification of Female and two rows for enhanced connectivity, this threaded mount connector ensures secure attachment. Featuring surface mount termination method and contact material of Phosphor Bronze with Gold plating, it guarantees efficient signal transmission. With a pitch of 1.27 mm, it offers precise alignment, while its Hairpin contact type and straight orientation further enhance functionality. Boasting 10 positions and a voltage rating of 300 VAC, it is ideal for demanding applications. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of .61 inches and width of 9.4 mm, makes it suitable for space-constrained setups. The matte tin termination plating ensures durability, while its compliance with RoHS requirements reflects our commitment to environmental responsibility. Perfect for board-to-board and card edge connections, the RBB05DHFT is a top choice for industries requiring high-reliability connectors.