RBB05DHHT

Heilind Number:SULRBB05DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHHT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHHT

Detailed Description

Introducing our RBB05DHHT, a cutting-edge PPS & Phosphor Bronze connector designed for high-performance applications. With an amperage rating of 1A and a voltage capacity of 300VAC, this female connector ensures reliable power transmission. Featuring two rows with ten positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Constructed with durable Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures solderability. Whether for board-to-board or card edge connections, this connector is a reliable choice for your high-reliability applications.