RBB05DHLR

Heilind Number:SULRBB05DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHLR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHLR

Detailed Description

The RBB05DHLR is a high-performance female connector designed for robust board-to-board or card edge connections in electronic systems. With two rows and ten positions, this connector offers reliable contact points for seamless signal transmission. Its contact material, phosphor bronze, and gold plating ensure excellent conductivity and durability. Featuring a pitch of 1.27mm, it is suitable for precise PCB layouts. The connector's hairpin contact type and straight orientation make insertion and removal easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for demanding industrial environments. The matte tin termination plating enhances soldering integrity. With a compact size of 9.4mm width and 15.49mm height, it saves space on the circuit board. Trusted for its quality and performance, the RBB05DHLR is a top choice for mission-critical applications.