RBB05DHNN

Heilind Number:SULRBB05DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHNN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHNN

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBB05DHNN. Designed for high-performance applications, this connector features a female gender with two rows for secure and efficient connections. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The 1.27mm pitch and 10 positions cater to precise alignment needs, while the straight orientation and no mounting requirement offer versatility in installation. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its hairpin contact type and matte tin termination plating further enhance durability. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained PCB layouts. Trust in the quality and performance of this connector for your critical electronic connections.