RBB05DHNT

Heilind Number:SULRBB05DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHNT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHNT

Detailed Description

Introducing the RBB05DHNT, a versatile and reliable board-to-board PCB connector designed for high-performance applications. Featuring a gender of Female and two rows for efficient connectivity, this connector boasts a threaded mount type and through-hole termination method for secure installation. Crafted with durable Phosphor Bronze contacts plated in Gold, it ensures optimal conductivity and longevity. With a pitch of 1.27mm and a voltage rating of 300VAC, it guarantees stable power transmission. The Hairpin contact type and straight orientation, along with ten positions, offer versatility in various setups. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. With a compact height of 15.49mm and a width of 9.4mm, it saves space without compromising performance. The Matte Tin termination plating enhances durability. Perfect for applications requiring secure and efficient board-to-board connections, the RBB05DHNT is a top choice in the realm of connectors.