RBB05DHRN

Heilind Number:SULRBB05DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DHRN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DHRN

Detailed Description

Introducing the RBB05DHRN, a high-quality PCB connector designed for reliable and efficient board-to-board connections. Featuring PPS and Phosphor Bronze construction with gold contact plating, this female connector ensures optimal conductivity and durability. With two rows and ten positions, it offers ample connectivity options. The Hairpin contact type and straddle orientation make for secure and stable connections. Operating at a voltage of 300 VAC and amperage of 1 A, it meets high-performance standards. The termination method of Card Extender with Matte Tin plating guarantees easy installation and long-term functionality. With a pitch of 1.27 mm and a tail length of 4.06 mm, it is suitable for various PCB layouts. Its wide operating temperature range of -65 to 125 °C makes it ideal for diverse applications. Compact in size, with a connector height of 15.49 mm and width of 9.4 mm, it is space-efficient. Trusted for its quality and performance, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with the RBB05DHRN.