| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB05DYFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB05DYFD |
RBB05DYFD
| Heilind Number: | SULRBB05DYFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB05DYFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB05DYFD, a high-performance board-to-board PCB connector designed for efficient and reliable connectivity in electronic devices. With a pitch of 1.27mm (.05 in) and two rows of 10 female contacts, this connector ensures seamless data transfer at up to 300VAC. Its surface mount termination method and cantilever contact type guarantee easy installation and secure connections. Constructed with durable PPS and Phosphor Bronze materials, it operates flawlessly in a wide temperature range from -65 to 125°C. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Compact in size with a height of 15.49mm and width of 9.4mm (.37 in), it is ideal for space-constrained applications. Trust the RBB05DYFD for high-reliability performance in your electronic designs.

