RBB05DYFR

Heilind Number:SULRBB05DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DYFR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DYFR

Detailed Description

This dual-row surface mount connector, SKU RBB05DYFR, features a robust construction of PPS and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of applications. The gold-plated contacts provide excellent conductivity, while the cantilever design offers secure connections. Featuring two rows of 10 positions each, with a pitch of 1.27mm, this connector is ideal for board-to-board PCB applications. Its straight orientation and metal board lock mount type make installation easy and secure. With an operating temperature range of -65 to 125°C, it is designed to withstand harsh conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin plating, it ensures durability and longevity. Perfect for high-reliability systems, this connector is a versatile solution for your connectivity needs.