RBB05DYHN

Heilind Number:SULRBB05DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULRBB05DYHN

Detailed Description

Introducing the RBB05DYHN, a high-performance PCB connector designed for seamless connectivity in electronic applications. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector ensures reliable power transmission. Featuring two rows and a female gender, it offers versatility in circuit board layout. The contact material, phosphor bronze, paired with gold plating, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. The cantilever contact type and straight orientation, along with 10 positions, allow for efficient signal transmission. With a tail length of 3.18mm and a compact connector height of 15.49mm, installation is convenient. Ideal for hi-rel applications, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a must-have component for any electronic system.