RBB05DYHR

Heilind Number:SULRBB05DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB05DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB05DYHR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB05DYHR

Detailed Description

The SKU RBB05DYHR features a high-quality PPS & Phosphor Bronze composition, ensuring reliable performance with an amperage rating of 1A. Designed for female connectors, it boasts two rows and a Metal Board Lock mount type for secure attachment. With a termination method of Thru Hole and contact material plated in Gold, it guarantees efficient conductivity. Operating at a voltage of 300 VAC, this connector is suitable for various applications. Its Cantilever contact type and straight orientation make for easy installation. With ten positions and a tail length of 3.18mm, it offers ample connectivity options. Constructed to withstand harsh conditions, it has an operating temperature range of -65 - 125°C. Measuring at a connector height of .61in and a width of 9.4mm, it is compact yet durable. The termination plating of Matte Tin ensures longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is essential for electronic connectivity.