RBB06DHAD

Heilind Number:SULRBB06DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DHAD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DHAD

Detailed Description

Introducing the RBB06DHAD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. With a compact form factor and a clearance hole mount type, this connector is ideal for space-constrained PCB layouts. Featuring two rows of 12 female contacts with a pitch of 1.27mm, it ensures reliable signal transmission with minimal interference. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability, even in harsh environments. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its right angle orientation and hairpin contact type facilitate easy and secure connections. The matte tin termination plating offers enhanced solderability. Trust the RBB06DHAD for seamless board-to-board connections that meet the highest standards of quality and performance.