RBB06DHAR

Heilind Number:SULRBB06DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DHAR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DHAR

Detailed Description

Introducing the RBB06DHAR, a high-performance PCB connector designed for demanding applications. Featuring durable PPS and Phosphor Bronze construction, this connector ensures reliable conductivity even in harsh environments. With a 1A amperage rating and a 300VAC voltage capacity, it is suitable for power and signal transmission. The female gender, right-angle orientation, and metal board lock mount type make it versatile for various PCB configurations. Its 12 gold-plated hairpin contacts, with a pitch of 1.27mm, guarantee low contact resistance and optimal signal integrity. Certified for an operating temperature range of -65 to 125°C, it offers dependable performance in extreme conditions. The matte tin termination plating enhances solderability and durability. Measuring 23.24mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. Trust the RBB06DHAR for your critical connectivity needs.