RBB06DHAS

Heilind Number:SULRBB06DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DHAS
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DHAS

Detailed Description

Introducing the RBB06DHAS, a high-performance Board-To-Board PCB Connector designed for precision connectivity in electronic systems. Crafted with PPS and Phosphor Bronze, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Featuring a dual-row configuration with 12 positions and a pitch of 1.27mm, it offers seamless integration on PCBs. The contact material, Phosphor Bronze with Gold plating, guarantees reliable conductivity while the termination method of Thru Hole with Matte Tin plating ensures secure attachment. With a right-angle orientation and a low-profile design (23.24mm x 9.4mm), it saves space without compromising performance. Operating flawlessly in harsh environments with a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the RBB06DHAS for durable, high-speed connectivity in your electronic designs.