RBB06DHAT

Heilind Number:SULRBB06DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULRBB06DHAT

Detailed Description

Introducing the RBB06DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, threaded mount type, and right-angle orientation make it versatile for various installation requirements. The gold-plated contacts guarantee optimal signal transmission, while the thru-hole termination method simplifies assembly. With a pitch of 1.27mm, voltage rating of 300 VAC, and operating temperature range from -65 to 125°C, it meets the stringent standards for industrial and commercial use. The 12-position, 2-row design allows for efficient signal routing, and the matte tin termination plating enhances durability. Measuring 23.24mm in height and 9.4mm in width, the connector offers a compact yet robust solution for your connectivity needs. Trust in the reliability and performance of the RBB06DHAT for your next project.