RBB06DHFD

Heilind Number:SULRBB06DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULRBB06DHFD

Detailed Description

Introducing the PPS & Phosphor Bronze Board to Board PCB Connector, RBB06DHFD. Designed for high-performance applications, this connector features a female gender with two rows, accommodating up to 12 positions with a pitch of 1.27mm (.05 inches). Its surface mount termination method and clearance hole mount type ensure secure and efficient installation. Constructed with durable phosphor bronze contacts plated with gold, it guarantees reliable conductivity even in demanding environments. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial uses. Its compact design, measuring .61 inches in height and 9.4mm (.37 inches) in width, makes it ideal for space-constrained PCB layouts. Trust in the RBB06DHFD for robust and dependable board-to-board connections.