RBB06DHHT

Heilind Number:SULRBB06DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DHHT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DHHT

Detailed Description

Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, model RBB06DHHT. Designed for high-reliability applications, this female connector features two rows with a total of 12 positions, allowing for secure and efficient PCB connections. The threaded mount type and thru-hole termination method ensure stability during assembly. With a pitch of 1.27mm and contact material plated in gold, it offers reliable conductivity at an amperage of 1A and voltage of 300VAC. The hairpin contact type, operating temperature range of -65 to 125°C, and matte tin termination plating further enhance its durability. Measuring at 15.49mm in height and 9.4mm in width, this straight orientation connector with a tail length of 3.18mm is suitable for various electronic designs. Trust in the RBB06DHHT for seamless PCB connectivity in demanding environments.