| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB06DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB06DHLN |
RBB06DHLN
| Heilind Number: | SULRBB06DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB06DHLN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PPS and Phosphor Bronze, our SKU RBB06DHLN connector is designed for reliable performance in demanding environments. With a current rating of 1A and a voltage rating of 300VAC, it ensures efficient power transmission. The female connector with two rows and 12 positions offers versatile connectivity options. Its gold-plated contacts and matte tin termination guarantee optimal signal integrity. The hairpin contact type and straight orientation simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications, making it a crucial component in any electronic setup.

