RBB06DHLT

Heilind Number:SULRBB06DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DHLT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DHLT

Detailed Description

The RBB06DHLT connector is a high-quality component designed for reliable board-to-board PCB connections. Featuring two rows for enhanced connectivity, this female connector boasts a threaded mount type and through-hole termination method for secure attachment. Crafted from durable phosphor bronze with gold plating, it ensures excellent conductivity and longevity. With a pitch of 1.27mm and 1A amperage, it guarantees efficient power transmission at up to 300VAC. The hairpin contact type and straight orientation make it easy to insert and remove, while the 12 positions accommodate multiple connections. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. The matte tin termination plating enhances durability and corrosion resistance, ensuring a reliable connection over time. Perfect for demanding environments, the RBB06DHLT is a standout choice for engineers and manufacturers seeking premium board-to-board connectivity solutions.