RBB06DHNT

Heilind Number:SULRBB06DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DHNT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DHNT

Detailed Description

Introducing the RBB06DHNT, a high-performance PCB connector designed for reliability in demanding environments. Constructed with durable PPS and Phosphor Bronze materials, this connector ensures secure and efficient power transmission. Featuring a female gender and threaded mount type, it offers easy installation on circuit boards. With a contact plating of Gold and termination method of Thru Hole, it guarantees low contact resistance and optimal signal integrity. The Hairpin contact type and 1.27mm pitch allow for precise connectivity, while its straight orientation and 12 positions cater to various design requirements. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, this connector is suitable for a wide range of applications. The Matte Tin termination plating adds further durability, making it ideal for hi-rel environments. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-efficient connectivity solutions. Trust the RBB06DHNT for seamless board-to-board and card edge connections in your electronic systems.