| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB06DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB06DHRN |
RBB06DHRN
| Heilind Number: | SULRBB06DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB06DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB06DHRN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows of female connectors with a pitch of 1.27mm, this connector ensures seamless connectivity in compact electronic applications. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance signal integrity. Operating at voltages up to 300VAC and amperages of 1A, it meets the demands of various electronic systems. ROHS compliant and featuring matte tin termination plating, it prioritizes environmental safety. The RBB06DHRN is the perfect solution for demanding PCB interconnect needs in industries such as telecommunications, aerospace, and automotive.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-104480-3 | Cut Strip - SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| Sullins Connector Solutions 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| Sullins Connector Solutions 5750913-5 | 50 50SR CABLE CONN KIT | ![]() |
| Sullins Connector Solutions L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| Sullins Connector Solutions 501646-2000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits | ![]() |
| Sullins Connector Solutions HSTT50-48-5 | Thin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Sullins Connector Solutions LCAX1-38-X | Pan-Lug™ LCAX1-38-X Comp. Lug, Tin Plt Copper, Strt, One 0.37" Stud | ![]() |
| Sullins Connector Solutions P6-10R-T | Ring terminal, large wire, 6 AWG, #10 stud size, non-insulated, bulk package. | ![]() |


