RBB06DHRT

Heilind Number:SULRBB06DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DHRT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DHRT

Detailed Description

Introducing the RBB06DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (0.05 inches) and featuring 12 gold-plated hairpin contacts, this connector ensures reliable signal transmission in high-speed and high-frequency environments. The phosphor bronze contact material with matte tin termination plating guarantees excellent conductivity and durability, even in harsh operating conditions ranging from -65 to 125°C. Its threaded mount type and straddle orientation offer secure and stable PCB connections, while the 300VAC voltage rating and 1A amperage make it suitable for various power and signal applications. Measuring at just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained designs. Trust the RBB06DHRT for efficient and dependable board-to-board connections in your electronic systems.