RBB06DYFD

Heilind Number:SULRBB06DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DYFD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DYFD

Detailed Description

Introducing SKU RBB06DYFD, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PPS & Phosphor Bronze;.000, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender and two rows, it offers versatility in circuit board design. The surface mount termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity. With a pitch of 1.27mm and a maximum voltage rating of 300VAC, it meets the needs of various electronic systems. The cantilever contact type and straight orientation make for easy and secure connections. This connector, with 12 positions and a tail length of 2.54mm, is perfect for multi-board configurations. Operating in a wide temperature range from -65 to 125°C, it ensures performance in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it offers durability and RoHS compliance. Whether for aerospace, defense, or industrial applications, this connector, part of the RBB series, is a reliable solution for your connectivity needs.