RBB06DYFN

Heilind Number:SULRBB06DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DYFN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DYFN

Detailed Description

Introducing the RBB06DYFN, an essential component for seamless PCB connectivity. This high-quality connector features two rows and twelve positions, ideal for efficient data transmission. Crafted with precision, it boasts a surface mount termination method and cantilever contact type, ensuring secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing optimal conductivity. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent industry standards for performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into any PCB layout. Trust the RBB06DYFN for your board-to-board or card edge connection needs, delivering unmatched quality and durability.