RBB06DYFR

Heilind Number:SULRBB06DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DYFR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DYFR

Detailed Description

Introducing the RBB06DYFR, a high-performance PCB connector designed for demanding industrial applications. With a pitch of 1.27mm (.05 in) and featuring 12 positions spread across 2 rows, this connector ensures secure and efficient board-to-board connections. The female gender and surface mount termination method make installation a breeze, while the cantilever contact type, crafted from phosphor bronze with gold plating, guarantees reliable conductivity. Operating at a voltage of 300 VAC and with an amperage of 1A, this connector is built to handle power efficiently. Its rugged construction, with a termination plating of matte tin and an operating temperature range of -65 to 125 °C, ensures durability even in harsh environments. With a compact size of .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it's ideal for space-constrained applications. Trust the RBB06DYFR for secure, high-speed connectivity in your industrial projects.