| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB06DYFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB06DYFT |
RBB06DYFT
| Heilind Number: | SULRBB06DYFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB06DYFT |
| ECAD Model: |
Specifications
Detailed Description
The RBB06DYFT is a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and 12 positions, it offers secure and reliable connectivity in a compact form factor. Featuring a surface mount termination method, this connector is easy to install on your PCB. Its cantilever contact type, made of gold-plated phosphor bronze, ensures excellent conductivity and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The connector's threaded mount type and straight orientation make it versatile for various installation requirements. Whether used in board-to-board connections or card edge applications, the RBB06DYFT meets the highest standards of quality and performance.

