RBB06DYHN

Heilind Number:SULRBB06DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DYHN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DYHN

Detailed Description

The RBB06DYHN connector features a durable construction with PPS housing and Phosphor Bronze contacts, ensuring reliable performance. Designed for high-speed data transmission, this connector offers a pitch of 1.27mm (.05 in) and a maximum voltage rating of 300 VAC. With a straight orientation and 12 positions, it provides a secure and efficient connection. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Suitable for use in a wide range of applications, from board to board PCB connections to card edge interfaces, this connector is ideal for demanding environments with an operating temperature range of -65 to 125°C. With a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is easy to integrate into various electronic systems. Trust in the reliability and quality of the RBB06DYHN for your connectivity needs.