RBB06DYHR

Heilind Number:SULRBB06DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DYHR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DYHR

Detailed Description

The RBB06DYHR is a high-performance PCB connector designed for demanding electronic applications. With a durable construction featuring PPS and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, featuring two rows of 12 positions, offers ample connectivity options. Its metal board lock mount type and thru-hole termination method guarantee secure attachment to the PCB. The contact material of Phosphor Bronze with gold plating ensures efficient signal transmission with a maximum voltage of 300 VAC. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various industrial settings. The cantilever contact type and straight orientation provide easy and precise insertion. With a pitch of 1.27mm (.05 in) and a tail length of 3.18mm (.125 in), it offers convenient installation on the board. Its compact design with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width saves space on the PCB. The termination plating of matte tin enhances durability and longevity. Ideal for board-to-board connections and card edge applications, the RBB06DYHR is a dependable choice for your connectivity needs.