RBB06DYHT

Heilind Number:SULRBB06DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DYHT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DYHT

Detailed Description

Introducing the RBB06DYHT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it provides secure power transmission. The connector, with a threaded mount type and thru-hole termination method, offers easy and secure installation on circuit boards. Its 12 positions with two rows accommodate multiple connections with a pitch of 1.27mm, making it ideal for compact designs. The cantilever contact type guarantees stable connections, while the straight orientation and 3.18mm tail length facilitate efficient PCB integration. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it versatile for diverse applications. The matte tin termination plating ensures longevity and corrosion resistance. The RBB06DYHT is the perfect solution for high-reliability connectivity in your electronic designs.