RBB06DYRD

Heilind Number:SULRBB06DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DYRD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DYRD

Detailed Description

The RBB06DYRD is a high-quality board-to-board PCB connector designed for reliable and efficient power and signal transmission. With a compact two-row design and a pitch of 1.27mm (.05in), it offers seamless connectivity in tight spaces. Featuring female gender and cantilever contact type with gold plating on phosphor bronze contacts, it ensures optimal conductivity and durability. The connector, with a voltage rating of 300VAC and amperage of 1A, is suitable for various applications. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, it is perfect for demanding environments. With 12 positions and a tail length of 4.45mm (.175in), it provides ample connectivity options. The connector's matte tin termination plating enhances its longevity. Whether used in industrial machinery, telecommunications, or consumer electronics, the RBB06DYRD guarantees high performance and reliability.