RBB06DYRN

Heilind Number:SULRBB06DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DYRN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DYRN

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, designed for high-performance electronic applications. This female connector features 12 gold-plated cantilever contacts, ensuring reliable signal transmission. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, it meets stringent industry standards. The connector, with a compact orientation for straddle mounting, is ideal for space-constrained PCB layouts. Its matte tin termination plating guarantees durability in harsh environments, with an operating temperature range of -65 to 125°C. The connector's tail length of 4.45mm (.175in) offers secure attachment to card extenders. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it provides easy integration into electronic assemblies. Trust in the reliability and performance of this RBB06DYRN connector for your next project.