RBB06DYRQ

Heilind Number:SULRBB06DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULRBB06DYRQ

Detailed Description

The RBB06DYRQ is a high-performance Board to Board PCB Connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction with gold plating, it ensures reliable signal transmission with a current rating of 1A and voltage capability of 300VAC. With a straddle mount configuration, it offers secure and stable connectivity on PCBs. The 1.27mm pitch and cantilever contact type facilitate easy mating and unmating. This female connector, with two rows and 12 positions, is ideal for accommodating multiple signals. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method using a card extender and matte tin plating guarantee durability and longevity. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Trust the RBB06DYRQ for seamless and high-speed data transmission in your electronic designs.