RBB06DYRT

Heilind Number:SULRBB06DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULRBB06DYRT

Detailed Description

The RBB06DYRT PCB Connector offers reliable connectivity with its PPS and Phosphor Bronze construction, ideal for high-performance electronic applications. Featuring a dual-row design with 12 positions, this female connector ensures efficient power transmission with a current rating of 1A and a voltage capacity of 300VAC. Its threaded mount type and card extender termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type and straddle orientation ensure stable connections. With a pitch of 1.27mm (.05in) and a tail length of 4.45mm (.175in), it offers precise signal transmission. Operating effectively in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, makes it space-efficient on PCBs. The matte tin termination plating enhances durability, meeting high-reliability standards for aerospace, defense, and industrial applications. Upgrade your electronic assemblies with the RBB06DYRT, a dependable solution for board-to-board and card edge connections.