RBB09DHAN

Heilind Number:SULRBB09DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHAN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DHAN

Detailed Description

Introducing the RBB09DHAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of 18 female contacts with a pitch of 1.27mm (.05in), this connector ensures secure and reliable connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and no mounting type make it versatile for various PCB layouts. The connector's compact size, with a height of .915in (23.24mm) and width of 9.4mm (.37in), allows for efficient use of space. Its thru-hole termination method with Matte Tin plating ensures easy and reliable soldering. Ideal for applications requiring high reliability and precision, the RBB09DHAN is a top choice for engineers and manufacturers in the electronics industry.