RBB09DHAR

Heilind Number:SULRBB09DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULRBB09DHAR

Detailed Description

The RBB09DHAR is a high-quality board-to-board PCB connector featuring durable construction and reliable performance. With a pitch of 1.27mm and two rows of 18 female contacts, it offers seamless connectivity for your electronic devices. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Designed for through-hole mounting with metal board locks, this connector guarantees secure attachment. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating adds to its durability. Ideal for use in hi-rel environments, the RBB09DHAR is a dependable solution for your connectivity needs.