RBB09DHAS

Heilind Number:SULRBB09DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHAS
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DHAS

Detailed Description

Introducing the RBB09DHAS, a high-performance PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a compact form factor and dual-row configuration, this connector offers 18 gold-plated contacts for seamless connectivity. Crafted with precision, it features phosphor bronze contact material and matte tin termination plating, ensuring durability and efficient conductivity. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent industry standards for performance. Its side-hole mount type and right-angle orientation make it easy to install in tight spaces, while the Thru Hole termination method provides secure attachment to the PCB. Rated for a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Whether in aerospace, defense, or industrial applications, the RBB09DHAS guarantees seamless connectivity and long-term reliability. Upgrade your PCB designs with this essential component for optimal performance.