RBB09DHAT

Heilind Number:SULRBB09DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULRBB09DHAT

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, the SKU RBB09DHAT, designed for high-performance applications. This female connector features two rows, threaded mount type, and thru-hole termination method, ensuring secure and reliable connectivity. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The 1.27mm pitch and 300VAC voltage rating make it suitable for various electronic systems. Its hairpin contact type and right-angle orientation offer efficient signal transmission in tight spaces. Boasting 18 positions and a 2.54mm tail length, it accommodates complex PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 23.24mm and width of 9.4mm, saves valuable board space. With matte tin termination plating, it complies with RoHS standards. Trust in the RBB09DHAT for seamless board-to-board connections in aerospace, defense, and other hi-rel applications.