| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB09DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 18 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB09DHBD |
RBB09DHBD
| Heilind Number: | SULRBB09DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB09DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB09DHBD, a female board-to-board PCB connector designed for high reliability in demanding applications. With 18 gold-plated phosphor bronze contacts arranged in 2 rows with a pitch of 1.27mm, this connector ensures secure and efficient signal transmission. Featuring a right-angle orientation and clearance hole mount type, it offers versatility in installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, it is suitable for use in a wide range of environments. The hairpin contact type and matte tin termination plating guarantee durable performance over time. With a compact size of 9.4mm in width and 23.24mm in height, it is ideal for space-constrained PCB layouts. Trust the RBB09DHBD for reliable connectivity in your electronic designs.

