RBB09DHBN

Heilind Number:SULRBB09DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHBN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DHBN

Detailed Description

Introducing SKU RBB09DHBN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring two rows with a total of 18 positions, this female connector boasts a durable construction with phosphor bronze contacts plated in gold for optimal conductivity. The termination method, through-hole mounting, ensures secure attachment to PCBs. With a pitch of 1.27mm and a voltage rating of 300VAC, it guarantees reliable signal transmission even in demanding environments. Its right-angle orientation and compact dimensions make it perfect for space-constrained layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Trust in its matte tin termination plating for long-term durability. Discover the perfect balance of performance and reliability with the RBB09DHBN connector.