RBB09DHBR

Heilind Number:SULRBB09DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHBR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DHBR

Detailed Description

The RBB09DHBR is a high-quality PPS & Phosphor Bronze board-to-board connector designed for reliable power and signal transmission. With a 1A amperage rating and 300VAC voltage capacity, this connector is perfect for a wide range of applications. Featuring a durable metal board lock mount type and through-hole termination method, it ensures secure and stable connections. The contact material, phosphor bronze, paired with gold plating guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation, along with 18 positions and a tail length of 4.32mm, offer versatility in PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring 23.24mm in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating and meeting industry standards, the RBB09DHBR is a dependable choice for your connectivity needs.