RBB09DHBS

Heilind Number:SULRBB09DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHBS
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB09DHBS

Detailed Description

Introducing the RBB09DHBS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 1A and a voltage capacity of 300VAC, this female connector features two rows of 18 positions, making it ideal for applications requiring multiple connections. The side hole mount type and through-hole termination method ensure secure attachment to PCBs. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. Its hairpin contact type and right-angle orientation offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at 23.24mm in height and 9.4mm in width, it fits compactly on circuit boards. The matte tin termination plating enhances solderability. Whether for industrial machinery, telecommunications, or aerospace systems, the RBB09DHBS is a dependable choice for seamless connectivity.